TE Connectivity 1-204708-1 technical specifications.
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Positions | 90 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ARINC |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-204708-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.