
TE Connectivity 1-205089-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.325mm |
| Contact Style | Crimp |
| Contact Type | Machined Contacts |
| ELV | Compliant |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-205089-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
