TE Connectivity 1-205512-7 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 44 |
| Packaging | Loose Piece |
| Pitch | 3.81mm |
| Series | M Series |
| Termination | Wire |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-205512-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.