TE Connectivity 1-2058128-2 technical specifications.
| Body Material | PBT |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2058128-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.