
Wire-to-Board receptacle housing, 6 positions, 1 row, straight orientation, featuring a black polybutylene construction. This connector offers a 6A current rating and a 125V voltage rating, with brass contacts plated in tin. Operating temperature range is -40°C to 105°C, and it meets UL and RoHS compliance standards. Dimensions include a 19.35mm length and depth, 28.4mm width, and 0.249inch height, with a 0.157inch pitch.
TE Connectivity 1-2058299-3 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 19.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.249inch |
| Housing Color | Black |
| Length | 19.35mm |
| Material | Polybutylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 125V |
| Width | 28.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2058299-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
