
TE Connectivity 1-2058300-3 technical specifications.
| Color | Black |
| Connector Type A | Crimp |
| Connector Type B | Free Ends |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Male |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2058300-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
