Black thermoplastic cable clamp kit designed for CPC series connectors. Features UL94 V-0 flammability rating and RoHS compliance. Mounts directly to cable with a maximum diameter of 8.36mm. Supplied in bulk packaging.
TE Connectivity 1-206062-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 8.36mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-206062-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.