TE Connectivity 1-206070-0 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Diameter | 28.57mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 35.56mm |
| Material | Thermoplastic |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Size | 17 |
| Termination | Screw |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.453inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-206070-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.