TE Connectivity 1-2061317-0 technical specifications.
| Length | 10m |
| Mount | Cable |
| Number of Conductors | 2 |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2061317-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.