TE Connectivity 1-2064140-0 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Length | 10m |
| Mode | Singlemode |
| Mount | Cable |
| Return Loss | 45dB |
| RoHS Compliant | No |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.216inch |
| Wire/Cable Type | Fiber Optic |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-2064140-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.