
63-position, straight pin circular connector for wire-to-panel applications. Features copper alloy contacts with gold plating and a 7.5A current rating. Thermoplastic black housing with UL94 V-0 flammability rating, designed for panel mounting. Operates within a -40°C to 105°C temperature range, with a 250V voltage rating. Solder termination and a shell size of 23.
TE Connectivity 1-206455-2 technical specifications.
| Assembly Length | 1.14inch |
| Body Material | Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Depth | 44.45mm |
| Flammability Rating | UL94 V-0 |
| Length | 44.45mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 63 |
| Number of Ports | 1 |
| Number of Positions | 63 |
| Number of Signal Positions | 63 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-206455-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.