TE Connectivity 1-2064658-7 technical specifications.
| Depth | 31.3mm |
| Gender | Female |
| Housing Color | Black |
| Length | 22.1mm |
| Mount | Flanges |
| Orientation | Straight |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2064658-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.