This 25-position connector is a non-ELV compliant, non-RoHS compliant, thermoplastic component with a cable mount design. It has a black color, a 14.7mm height, and a 41mm length. The connector contains lead and has a round wire/cable type with a 10.67mm diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-206478-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| ELV | Non-Compliant |
| Height | 14.7mm |
| Lead Free | Contains Lead |
| Length | 41mm |
| Material | Thermoplastic |
| Mount | Cable |
| Number of Positions | 25 |
| RoHS Compliant | No |
| Series | AMPLIMITE HD-20 |
| Shielding | Unshielded |
| Width | 31.8mm |
| Wire/Cable Diameter | 10.67mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-206478-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.