TE Connectivity 1-206498-2 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Post Length | 0.175inch |
| Contact Type | Signal |
| Depth | 16.25mm |
| ELV | Compliant |
| Housing Color | Black |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shell Material | Brass |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-206498-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.