9-position, straight, male circular connector assembly for wire-to-panel applications. Features gold-plated contacts with a 7.5A current rating and 250V voltage rating. Operates within a -40°C to 105°C temperature range, with a UL94 V-0 flammability rating. This panel-mount connector has a thermoplastic shell, size 11, and is RoHS compliant.
TE Connectivity 1-206852-1 technical specifications.
| Assembly Length | 1.152inch |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Post Length | 8.94mm |
| Current Rating | 7.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Signal Positions | 9 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Material | Thermoplastic |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-206852-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.