Circular connector assembly, size 11, featuring 9 male contacts with gold plating for superior conductivity. This wire-to-panel connector system offers straight orientation and solder termination, with a voltage rating of 250V. Constructed from black thermoplastic, it boasts a flammability rating of UL94 V-0 and operates within a temperature range of -40°C to 105°C. Compliant with ELV and RoHS standards, this connector is designed for panel mounting and includes mating alignment and retention features.
TE Connectivity 1-206852-2 technical specifications.
| Assembly Length | 0.925inch |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Post Length | 8.94mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Signal Positions | 9 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Material | Thermoplastic |
| Shell Size | 11 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-206852-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.