
Circular receptacle assembly with 37 male pin contacts, featuring gold-plated brass contacts for superior conductivity. This wire-to-panel connector system, housed in a black thermoplastic shell, offers a straight, solder termination and a panel mount design. Rated for 250V AC, it operates within a temperature range of -55°C to 105°C and boasts an IP65 rating for environmental protection. The assembly length is 1.575 inches, with a body depth and length of 44.45mm, and a shell size of 23.
TE Connectivity 1-206934-1 technical specifications.
| Assembly Length | 1.575inch |
| Body Material | Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 15.7mm |
| Contact Type | Pin |
| Depth | 44.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 44.45mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating | Thermoplastic |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-206934-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
