37-position, male circular connector for wire-to-panel applications. Features gold-plated brass contacts with a solder termination and a straight, unshielded orientation. Rated for 250V AC, operating between -55°C and 105°C. The black thermoplastic shell, size 23, is UL94 V-0 flammability rated and compliant with ELV and RoHS standards. Includes mating alignment and retention features.
TE Connectivity 1-206934-3 technical specifications.
| Assembly Length | 1.575inch |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 5.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 23 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-206934-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.