37-position, male pin circular connector assembly for wire-to-panel applications. Features gold-plated brass contacts with a straight, solder termination and a 15.7mm contact post length. This black, thermoplastic shell connector, size 23, operates within a -55°C to 105°C temperature range and supports a 250V AC voltage rating. Includes mating alignment and retention features.
TE Connectivity 1-206934-4 technical specifications.
| Assembly Length | 1.973inch |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 15.7mm |
| Contact Style | Pin |
| Depth | 44.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Length | 15.7mm |
| Length | 44.45mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Bulk |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-206934-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.