37-position, straight circular connector assembly for wire-to-panel applications. Features gold-plated brass contacts with a 30µin plating thickness, rated for 13A and 250V AC. Operates within a -40°C to 105°C temperature range, with a UL94 V-0 flammability rating. This panel-mount connector, with a 1.784-inch assembly length and black thermoplastic housing, is RoHS compliant and lead-free.
TE Connectivity 1-206934-8 technical specifications.
| Assembly Length | 1.784inch |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 10.9mm |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-206934-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.