37-position, straight, through-hole circular connector assembly with a shell size of 23. Features brass contacts with gold plating (30µin thickness) and a 15.7mm contact post length, rated for 13A. The black thermoplastic housing offers UL94 V-0 flammability resistance and operates within a -40°C to 105°C temperature range. Designed for panel mounting with flanges, this RoHS and ELV compliant component is packaged in trays.
TE Connectivity 1-206934-9 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 15.7mm |
| Current Rating | 13A |
| Depth | 44.45mm |
| ELV | Compliant |
| Environmental Protection | No (Without) |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 34.42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Orientation | Straight |
| Package Quantity | 168 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating | Thermoplastic |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-206934-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.