TE Connectivity 1-2069838-2 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Color | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2069838-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.