
Rectangular connector with 4 positions and 5mm pitch, featuring male pin contacts made of gold-plated copper alloy. This straight, through-hole mount component offers a 14A current rating and a maximum operating temperature of 130°C. It includes a mating connector lock and is housed in red, UL94 V-0 rated material. Designed for vertical PCB mounting, it supports solder termination and operates within a voltage range of 600V AC/600.6kV DC.
TE Connectivity 1-207119-1 technical specifications.
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4.6mm |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 18.16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 22.61mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 180 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.196inch |
| Series | Metrimate |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-207119-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.