Rectangular header connector for wire-to-board applications, featuring 12 positions and 3 rows with a 5mm pitch. This straight, through-hole mounted component offers a 7.5A contact current rating and gold-plated brass/copper alloy male pin contacts. With a maximum operating temperature of 130°C and a 600V voltage rating, it boasts UL and VDE approvals, UL94 V-0 flammability rating, and RoHS compliance. The red housing and black nylon insulation ensure durability.
TE Connectivity 1-207120-1 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 24.23mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 32.51mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Metrimate |
| Tail Length | 0.181inch |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-207120-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
