Conn Rectangular PIN 12 POS 5mm Solder ST Thru-Hole
TE Connectivity 1-207120-2 technical specifications.
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 14A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Positions Loaded | 10 |
| Number of Rows | 3 |
| Package Quantity | 110 |
| Packaging | Tray |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Metrimate |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-207120-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.