TE Connectivity 1-207216-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 28 |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | CPC Series 2 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-207216-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.