
Circular connector assembly, size 17, featuring 28 positions and female gender for wire-to-panel applications. This straight, thermoplastic connector offers gold-plated contacts with a 10.2mm post length, rated for 600V operating supply voltage and 250V voltage rating. With a black housing and UL94 V-0 flammability rating, it operates between -40°C and 105°C and is RoHS compliant. Panel mountable with mating alignment and retention, it terminates via solder.
TE Connectivity 1-207216-6 technical specifications.
| Assembly Length | 1.202inch |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Post Length | 10.2mm |
| Depth | 36.16mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 36.16mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Number of Signal Positions | 28 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Material | Thermoplastic |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-207216-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.