TE Connectivity 1-207216-8 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Post Length | 10.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Flanges |
| Number of Positions | 28 |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Shell Size | 17 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-207216-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.