TE Connectivity 1-207303-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 13A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | CPC Series 1 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-207303-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.