
Circular receptacle assembly, size 17, with 16 male pin contacts featuring gold plating over copper alloy for superior conductivity. This wire-to-panel connector system boasts a thermoplastic body and housing in black, with a straight orientation and solder termination. Rated for 250V AC, it operates within a temperature range of -55°C to 105°C and offers IP65 sealing. The assembly length is 1.575 inches, with a depth of 36.45mm and height of 34.41mm, constructed from UL94 V-0 rated thermoplastic for enhanced safety.
TE Connectivity 1-207303-3 technical specifications.
| Assembly Length | 1.575inch |
| Body Material | Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 5.59mm |
| Contact Type | Pin |
| Depth | 36.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 34.41mm |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 36.45mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Signal Positions | 16 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating | Thermoplastic |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-207303-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
