9-position, 2-row, straight male pin header for wire-to-board applications. Features a 0.197-inch pitch and 0.197-inch row spacing, with a 7.5A contact current rating and 14A overall current rating. Constructed with copper alloy and brass contacts plated in gold, offering a 600V AC voltage rating and operating temperature range of -55°C to 130°C. Through-hole mount design with vertical PCB mounting orientation and 0.063-inch PCB thickness compatibility. Compliant with UL, VDE, RoHS, and ELV standards, with UL94 V-0 flammability rating.
TE Connectivity 1-207441-0 technical specifications.
Download the complete datasheet for TE Connectivity 1-207441-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.