
18-position, 6-row wire-to-board connector with straight, through-hole mounting and a 5mm pitch. Features male pin contacts made of copper alloy with tin plating, rated for 7.5A per contact and a system current rating of 14A at 600V AC. This shrouded connector offers solder termination, with mating alignment and retention, and operates within a -55°C to 130°C temperature range. Compliant with UL, ELV, and RoHS standards, it boasts a UL94 V-0 flammability rating and is supplied in a tray package.
TE Connectivity 1-207444-0 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 24.23mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 24.23mm |
| Housing Color | Red |
| Length | 32.84mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Metrimate |
| Shrouded | Yes (With) |
| Tail Length | 0.181inch |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 47.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-207444-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.