
Rectangular connector, wire-to-board system, featuring 18 male pin contacts with gold-plated copper alloy construction. This straight, shrouded connector offers a 7.5A contact current rating and a 14A overall current rating, with a 600V AC/600.6kV DC voltage rating. Designed for through-hole mounting on PCBs with a 0.197-inch pitch, it operates within a -55°C to 130°C temperature range and boasts UL and VDE approvals. The red housing is UL94 V-0 flammability rated and lead-free.
TE Connectivity 1-207444-1 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 24.23mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 24.23mm |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 32.84mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Metrimate |
| Shrouded | Yes (With) |
| Tail Length | 0.181inch |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 47.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-207444-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.