TE Connectivity 1-207595-6 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Rack and Panel ARINC 404 |
| Contact Gender | SKT/SKT |
| Number of Contacts | 106/106 |
| Termination Method | Crimp |
| Cage Code | SRP33 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-207595-6 to view detailed technical specifications.
No datasheet is available for this part.