TE Connectivity 1-207596-0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Number of Positions | 20 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 404 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-207596-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.