TE Connectivity 1-207683-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4.45mm |
| ELV | Compliant |
| Gender | Male |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | 90 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-207683-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.