TE Connectivity 1-207683-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Contact Post Length | 0.275mm |
| ELV | Compliant |
| Gender | Male |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-207683-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.