TE Connectivity 1-207683-3 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Copper, Gold, Tin, Lead |
| Contact Post Length | 0.275mm |
| Contact Type | Male Pin |
| ELV | Non-Compliant |
| Length | 19.3mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AMPLIMITE 90 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-207683-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.