TE Connectivity 1-207684-0 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Gold |
| Contact Post Length | 0.393mm |
| Contact Type | Female Socket |
| ELV | Compliant |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-207684-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.