TE Connectivity 1-207825-0 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Post Length | 3.02mm |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPC Series 1 |
| Shell Size | 11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-207825-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.