TE Connectivity 1-207825-3 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 4 |
| Package Quantity | 27 |
| Packaging | Tray |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-207825-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.