TE Connectivity 1-207825-4 technical specifications.
| Contact Gender | Male |
| Contact Plating | Tin, Gold |
| Contact Post Length | 10.9mm |
| Current Rating | 13A |
| Depth | 28.57mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 28.57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1008 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPC Series 1 |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-207825-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.