Circular connector with 4 positions, designed for wire-to-panel applications. Features male brass contacts with gold plating and a solder termination. This unshielded, thermoplastic connector offers panel mounting and a black housing with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C, with a voltage rating of 250V AC.
TE Connectivity 1-207825-5 technical specifications.
| Assembly Length | 1.55inch |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 5.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Package Quantity | 27 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 11 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-207825-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.