TE Connectivity 1-208101-1 technical specifications.
| ELV | Compliant |
| Lead Free | Lead Free |
| Number of Positions | 50 |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-208101-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.