This SMA male crimp connector features a 50 ohm impedance and gold contact plating. It is designed for cable mounting and has a straight orientation. The connector is packaged in bulk and is not radiation hardened.
TE Connectivity 1-2081202-0 technical specifications.
| Package/Case | SMA |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2081202-0 to view detailed technical specifications.
No datasheet is available for this part.