TE Connectivity 1-2081205-0 technical specifications.
| Package/Case | SMA |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2081205-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.