9-position, straight, circular connector assembly for wire-to-panel applications. Features copper and copper alloy contacts with gold plating, rated for 13A and 250V AC. This panel-mount connector has a shell size of 13, a black housing, and a solder termination. Operating temperature range is -40°C to 105°C, with a flammability rating of UL94 V-0.
TE Connectivity 1-208223-0 technical specifications.
| Assembly Length | 1.56inch |
| Connector System | Wire-to-Panel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 15.7mm |
| Current Rating | 13A |
| Depth | 36.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 36.45mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Signal Positions | 9 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-208223-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.