37-position, straight, female circular connector assembly for wire-to-panel applications. Features a black housing with a UL94 V-0 flammability rating and a shell size of 23. Copper and brass contacts with tin and gold plating offer reliable connectivity. Panel mount design includes mating alignment and retention, with solder termination.
TE Connectivity 1-208224-0 technical specifications.
| Assembly Length | 1.418inch |
| Connector System | Wire-to-Panel |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Contact Post Length | 9.35mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-208224-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.