37-position female circular connector assembly with solder termination. Features copper and brass contacts with tin plating, rated for 13A current. Operates within a temperature range of -40°C to 105°C, with a UL94 V-0 flammability rating. Mounts via through-hole, panel, or flanges, and is housed in black with a straight orientation.
TE Connectivity 1-208224-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Tin |
| Contact Post Length | 9.35mm |
| Current Rating | 13A |
| Depth | 44.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 44.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPC Series 1 |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-208224-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.