37-position circular connector assembly featuring a straight, through-hole termination and a panel mount with flanges. Constructed with a black thermoplastic shell (size 23) and copper alloy contacts with tin plating, this connector offers a contact post length of 9.35mm and a voltage rating of 250V AC. Operating within a temperature range of -55°C to 105°C, it provides environmental protection and is sealable. The component is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 1-208224-6 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 9.35mm |
| Depth | 44.45mm |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 26.67mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-208224-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.